Part Details for TBJB156J010CBLB0724 by Kyocera AVX Components
Overview of TBJB156J010CBLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB156J010CBLB0724
TBJB156J010CBLB0724 CAD Models
TBJB156J010CBLB0724 Part Data Attributes
|
TBJB156J010CBLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB156J010CBLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB156J010CBLB0724
This table gives cross-reference parts and alternative options found for TBJB156J010CBLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156J010CBLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156J010CGSC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156J010CBLB0724 vs TBJB156J010CGSC0800 |
T493B156J010AK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB156J010CBLB0724 vs T493B156J010AK6210 |
T493B156J010AN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB156J010CBLB0724 vs T493B156J010AN62207610 |
T493B156J010CH651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | TBJB156J010CBLB0724 vs T493B156J010CH651B |
T493B156J010CK631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | KEMET Corporation | TBJB156J010CBLB0724 vs T493B156J010CK631A |
TBJB156J010CWLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156J010CBLB0724 vs TBJB156J010CWLD9H45 |
TBJB156J010CWDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156J010CBLB0724 vs TBJB156J010CWDZ0024 |
TBJB156J010CCSD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156J010CBLB0724 vs TBJB156J010CCSD0924 |
TBJB156J010CESC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156J010CBLB0724 vs TBJB156J010CESC0H24 |
TBJB156J010CFDC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156J010CBLB0724 vs TBJB156J010CFDC0945 |