Datasheets
TBJB155M035LBLB0023 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP

Part Details for TBJB155M035LBLB0023 by Kyocera AVX Components

Overview of TBJB155M035LBLB0023 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJB155M035LBLB0023

TBJB155M035LBLB0023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJB155M035LBLB0023 Part Data Attributes

TBJB155M035LBLB0023 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJB155M035LBLB0023 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1.5 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2500 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.000525 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 74 mA
Size Code 1210
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for TBJB155M035LBLB0023

This table gives cross-reference parts and alternative options found for TBJB155M035LBLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155M035LBLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB155M035RWSB0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035RWSB0824
TBJB155M035RWLC0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035RWLC0024
TBJB155M035JBLZ0800 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035JBLZ0800
TBJB155M035LWSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035LWSZ0924
TBJB155M035JWLC0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035JWLC0H23
TBJB155M035JWSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035JWSZ0H23
TBJB155M035CWSC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035CWSC0823
TBJB155M035LRLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035LRLZ0823
TBJB155M035LWSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035LWSZ0823
TBJB155M035CWSZ0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, Kyocera AVX Components TBJB155M035LBLB0023 vs TBJB155M035CWSZ0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB155M035LBLB0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB155M035LBLB0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB155M035LBLB0023 would you like to use for your alert(s)?
  • Please alert me when TBJB155M035LBLB0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB155M035LBLB0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB155M035LBLB0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB155M035LBLB0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB155M035LBLB0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB155M035LBLB0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: