Part Details for TBJB155M035CDSD0H24 by Kyocera AVX Components
Overview of TBJB155M035CDSD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155M035CDSD0H24
TBJB155M035CDSD0H24 CAD Models
TBJB155M035CDSD0H24 Part Data Attributes
|
TBJB155M035CDSD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155M035CDSD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155M035CDSD0H24
This table gives cross-reference parts and alternative options found for TBJB155M035CDSD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155M035CDSD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155M035CLLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M035CDSD0H24 vs TBJB155M035CLLD0H45 |
TBJB155M035JFLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M035CDSD0H24 vs TBJB155M035JFLB0723 |
TBJB155M035JKSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M035CDSD0H24 vs TBJB155M035JKSB0824 |
T493B155M035BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB155M035CDSD0H24 vs T493B155M035BM62107280 |
T493B155M035CN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155M035CDSD0H24 vs T493B155M035CN6422 |
TBJB155M035JESB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M035CDSD0H24 vs TBJB155M035JESB0000 |
T493B155M035BN62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB155M035CDSD0H24 vs T493B155M035BN62207280 |
T493B155M035AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB155M035CDSD0H24 vs T493B155M035AB6130 |
TBJB155M035JCSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M035CDSD0H24 vs TBJB155M035JCSZ0923 |
TBJB155M035JCLC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M035CDSD0H24 vs TBJB155M035JCLC0923 |