Part Details for TBJB155M025LBSZ0023 by Kyocera AVX Components
Overview of TBJB155M025LBSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155M025LBSZ0023
TBJB155M025LBSZ0023 CAD Models
TBJB155M025LBSZ0023 Part Data Attributes
|
TBJB155M025LBSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155M025LBSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.000375 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 87 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155M025LBSZ0023
This table gives cross-reference parts and alternative options found for TBJB155M025LBSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155M025LBSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155M025LBLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025LBLZ0700 |
TBJB155M025LWSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025LWSZ0845 |
TBJB155M025RRLB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025RRLB0800 |
TBJB155M025LRSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025LRSB0845 |
TBJB155M025RWSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025RWSC0H23 |
TBJB155M025LRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025LRLB0000 |
TBJB155M025RWSC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025RWSC0023 |
TBJB155M025RWLB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025RWLB0924 |
TBJB155M025LBLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025LBLB0824 |
TBJB155M025LRSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M025LBSZ0023 vs TBJB155M025LRSC0745 |