Part Details for TBJB155M020CRLT0H23 by Kyocera AVX Components
Overview of TBJB155M020CRLT0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155M020CRLT0H23
TBJB155M020CRLT0H23 CAD Models
TBJB155M020CRLT0H23 Part Data Attributes
|
TBJB155M020CRLT0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155M020CRLT0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155M020CRLT0H23
This table gives cross-reference parts and alternative options found for TBJB155M020CRLT0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155M020CRLT0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155M020CLMD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CLMD0024 |
TBJB155M020CCLD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CCLD0824 |
TBJB155M020CDLD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CDLD0900 |
TBJB155M020CDMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CDMD0923 |
TBJB155M020CELB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CELB0945 |
TBJB155M020CEMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CEMT0H23 |
TBJB155M020CGLC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CGLC0700 |
TBJB155M020CGMC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CGMC0723 |
TBJB155M020CRMCT023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155M020CRLT0H23 vs TBJB155M020CRMCT023 |
T492B155M020PS42507610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155M020CRLT0H23 vs T492B155M020PS42507610 |