Part Details for TBJB155K025CSST0800 by Kyocera AVX Components
Overview of TBJB155K025CSST0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155K025CSST0800
TBJB155K025CSST0800 CAD Models
TBJB155K025CSST0800 Part Data Attributes
|
TBJB155K025CSST0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155K025CSST0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155K025CSST0800
This table gives cross-reference parts and alternative options found for TBJB155K025CSST0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155K025CSST0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B155K025AN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155K025CSST0800 vs T493B155K025AN6123 |
TBJB155K025RFLC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CSST0800 vs TBJB155K025RFLC0823 |
T493B155K025BN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | KEMET Corporation | TBJB155K025CSST0800 vs T493B155K025BN6410 |
TBJB155K025CXSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CSST0800 vs TBJB155K025CXSZ0745 |
TBJB155K025RFSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CSST0800 vs TBJB155K025RFSZ0823 |
TBJB155K025CWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TBJB155K025CSST0800 vs TBJB155K025CWLC0845 |
TBJB155K025RGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CSST0800 vs TBJB155K025RGLB0H23 |
T493B155K025CC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155K025CSST0800 vs T493B155K025CC63207610 |
TBJB155K025CSMCT024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CSST0800 vs TBJB155K025CSMCT024 |
T493B155K025CT631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | KEMET Corporation | TBJB155K025CSST0800 vs T493B155K025CT631A7640 |