Part Details for TBJB155K025CGMC0900 by Kyocera AVX Components
Overview of TBJB155K025CGMC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155K025CGMC0900
TBJB155K025CGMC0900 CAD Models
TBJB155K025CGMC0900 Part Data Attributes
|
TBJB155K025CGMC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155K025CGMC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155K025CGMC0900
This table gives cross-reference parts and alternative options found for TBJB155K025CGMC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155K025CGMC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B155K025BC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155K025CGMC0900 vs T493B155K025BC6220WAFL |
T492B155K025RC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB155K025CGMC0900 vs T492B155K025RC4252 |
TBJB155K025CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025CCLT0945 |
TBJB155K025RLLC9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025RLLC9945 |
TBJB155K025CRLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025CRLBT045 |
TBJB155K025CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025CFLD0700 |
TBJB155K025CEMD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025CEMD0823 |
TBJB155K025RLSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025RLSC0723 |
T492B155K025BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB155K025CGMC0900 vs T492B155K025BS4252 |
TBJB155K025CELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155K025CGMC0900 vs TBJB155K025CELD0H00 |