Part Details for TBJB155J025CXMBT045 by Kyocera AVX Components
Overview of TBJB155J025CXMBT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155J025CXMBT045
TBJB155J025CXMBT045 CAD Models
TBJB155J025CXMBT045 Part Data Attributes
|
TBJB155J025CXMBT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155J025CXMBT045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155J025CXMBT045
This table gives cross-reference parts and alternative options found for TBJB155J025CXMBT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155J025CXMBT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155J025CESZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CESZ0924 |
TBJB155J025CAMB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CAMB0023 |
TBJB155J025CBSDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CBSDTH00 |
TBJB155J025CDLT0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CDLT0924 |
TBJB155J025CFMD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CFMD0945 |
TBJB155J025CGLB0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CGLB0824 |
TBJB155J025CKLCT845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CKLCT845 |
TBJB155J025CKSZT845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CKSZT845 |
TBJB155J025CRMB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CRMB0000 |
TBJB155J025CSLBT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J025CXMBT045 vs TBJB155J025CSLBT024 |