Part Details for TBJB155J020CWST0945 by Kyocera AVX Components
Overview of TBJB155J020CWST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB155J020CWST0945
TBJB155J020CWST0945 CAD Models
TBJB155J020CWST0945 Part Data Attributes
|
TBJB155J020CWST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB155J020CWST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB155J020CWST0945
This table gives cross-reference parts and alternative options found for TBJB155J020CWST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB155J020CWST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JC155JBBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs CWR11JC155JBBTR4 |
TBJB155J020CGMB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CGMB0000 |
TBJB155J020CELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CELZ0724 |
T492B155J020CS42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411 | KEMET Corporation | TBJB155J020CWST0945 vs T492B155J020CS42517280 |
TBJB155J020CDSC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CDSC0723 |
TBJB155J020CCSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CCSC0H23 |
T493B155J020CK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB155J020CWST0945 vs T493B155J020CK61207640 |
TBJB155J020CDLC9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CDLC9945 |
TBJB155J020CKLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CKLD0H23 |
TBJB155J020CKSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 1411, | Kyocera AVX Components | TBJB155J020CWST0945 vs TBJB155J020CKSD0000 |