Part Details for TBJB154K050CRMCT900 by Kyocera AVX Components
Overview of TBJB154K050CRMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB154K050CRMCT900
TBJB154K050CRMCT900 CAD Models
TBJB154K050CRMCT900 Part Data Attributes
|
TBJB154K050CRMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB154K050CRMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Terminal Finish | Gold (Au) | |
Width | 2.8 mm |
Alternate Parts for TBJB154K050CRMCT900
This table gives cross-reference parts and alternative options found for TBJB154K050CRMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB154K050CRMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB154K050CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CRMCT900 vs TBJB154K050CBLT0745 |
T83B154K050UZSL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TBJB154K050CRMCT900 vs T83B154K050UZSL |
TBJB154K050CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CRMCT900 vs TBJB154K050CRLT0845 |
TBJB154K050CSLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CRMCT900 vs TBJB154K050CSLT0823 |
293D154X9050B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB154K050CRMCT900 vs 293D154X9050B2TE3 |
CWR11NH154KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TBJB154K050CRMCT900 vs CWR11NH154KDA |
TBJB154K050CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CRMCT900 vs TBJB154K050CWST0023 |
TMCH1HB154KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TBJB154K050CRMCT900 vs TMCH1HB154KLRH |
TBJB154K050CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TBJB154K050CRMCT900 vs TBJB154K050CSST0900 |
CWR11NB154KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB154K050CRMCT900 vs CWR11NB154KZBW |