Part Details for TBJB154K050CLMCT900 by Kyocera AVX Components
Overview of TBJB154K050CLMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB154K050CLMCT900
TBJB154K050CLMCT900 CAD Models
TBJB154K050CLMCT900 Part Data Attributes
|
TBJB154K050CLMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB154K050CLMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB154K050CLMCT900
This table gives cross-reference parts and alternative options found for TBJB154K050CLMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB154K050CLMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB154K050CASB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | Kyocera AVX Components | TBJB154K050CLMCT900 vs TBJB154K050CASB0845 |
TBJB154K050CXSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | Kyocera AVX Components | TBJB154K050CLMCT900 vs TBJB154K050CXSC0023 |
TBJB154K050CXMZT800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | Kyocera AVX Components | TBJB154K050CLMCT900 vs TBJB154K050CXMZT800 |
T492B154K050BH42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB154K050CLMCT900 vs T492B154K050BH42507640 |
TBJB154K050CXLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | Kyocera AVX Components | TBJB154K050CLMCT900 vs TBJB154K050CXLB0924 |
TBJB154K050CRSDT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | Kyocera AVX Components | TBJB154K050CLMCT900 vs TBJB154K050CRSDT824 |
T493B154K050CT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB154K050CLMCT900 vs T493B154K050CT62207610 |
T493B154K050CK642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | KEMET Corporation | TBJB154K050CLMCT900 vs T493B154K050CK642B7280 |
T493B154K050CK632C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411, | KEMET Corporation | TBJB154K050CLMCT900 vs T493B154K050CK632C7280 |
T493B154K050AN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | KEMET Corporation | TBJB154K050CLMCT900 vs T493B154K050AN6310 |