Part Details for TBJB107K004CSDD0945 by Kyocera AVX Components
Overview of TBJB107K004CSDD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB107K004CSDD0945
TBJB107K004CSDD0945 CAD Models
TBJB107K004CSDD0945 Part Data Attributes
|
TBJB107K004CSDD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB107K004CSDD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB107K004CSDD0945
This table gives cross-reference parts and alternative options found for TBJB107K004CSDD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB107K004CSDD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B107K004BM6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | TBJB107K004CSDD0945 vs T493B107K004BM6130 |
T493B107K004CM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB107K004CSDD0945 vs T493B107K004CM62107610 |
TBJB107K004CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB107K004CSDD0945 vs TBJB107K004CBSD0923 |
TBJB107K004CELZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TBJB107K004CSDD0945 vs TBJB107K004CELZ0H24 |
TBJB107K004CFLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TBJB107K004CSDD0945 vs TBJB107K004CFLZ0724 |
TBJB107K004CGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TBJB107K004CSDD0945 vs TBJB107K004CGLZ0800 |
TEESVB20G107K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TBJB107K004CSDD0945 vs TEESVB20G107K8R |
T493B107K004CK6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB107K004CSDD0945 vs T493B107K004CK6430WAFL |
TBJB107K004CLLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 1411, | Kyocera AVX Components | TBJB107K004CSDD0945 vs TBJB107K004CLLD0H23 |
TBJB107K004CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB107K004CSDD0945 vs TBJB107K004CRSD0824 |