Part Details for TBJB106M016JKLC0H24 by Kyocera AVX Components
Overview of TBJB106M016JKLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106M016JKLC0H24
TBJB106M016JKLC0H24 CAD Models
TBJB106M016JKLC0H24 Part Data Attributes
|
TBJB106M016JKLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106M016JKLC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106M016JKLC0H24
This table gives cross-reference parts and alternative options found for TBJB106M016JKLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106M016JKLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M016RKSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M016JKLC0H24 vs TBJB106M016RKSC0700 |
T496B106M016CT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB106M016JKLC0H24 vs T496B106M016CT6410WAFL |
TBJB106M016LFLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M016JKLC0H24 vs TBJB106M016LFLZ0745 |
TBJB106M016JKLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M016JKLC0H24 vs TBJB106M016JKLB0823 |
T496B106M016DC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TBJB106M016JKLC0H24 vs T496B106M016DC63107280 |
TBJB106M016JASC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M016JKLC0H24 vs TBJB106M016JASC0845 |
07016-067MBB6C | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106M016JKLC0H24 vs 07016-067MBB6C |
TBJB106M016LKLB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106M016JKLC0H24 vs TBJB106M016LKLB0000 |
T496B106M016DC63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106M016JKLC0H24 vs T496B106M016DC63107610 |
T496B106M016BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TBJB106M016JKLC0H24 vs T496B106M016BK64107280 |