Part Details for TBJB106M006LSLC9045 by Kyocera AVX Components
Overview of TBJB106M006LSLC9045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106M006LSLC9045
TBJB106M006LSLC9045 CAD Models
TBJB106M006LSLC9045 Part Data Attributes
|
TBJB106M006LSLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106M006LSLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJB106M006LSLC9045
This table gives cross-reference parts and alternative options found for TBJB106M006LSLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106M006LSLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DC106MZZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs CWR11DC106MZZTR13 |
TBJB106M006CBB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJB106M006CBB9023 |
TBJA106M006CBS9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJA106M006CBS9045 |
TBJB106M006CBSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJB106M006CBSB9045 |
TBJA106M006LSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJA106M006LSLZ9045 |
TBJA106M006CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJA106M006CBZ0800 |
TBJB106M006LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJB106M006LBSD9024 |
T492B106M006SS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB106M006LSLC9045 vs T492B106M006SS |
TBJA106M006CRC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106M006LSLC9045 vs TBJA106M006CRC0045 |
T494T106M1006AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TBJB106M006LSLC9045 vs T494T106M1006AS |