TBJB106K020CBLB9045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP

Overview of TBJB106K020CBLB9045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB106K020CBLB9045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB106K020CBLB9045 by Kyocera AVX Components

TBJB106K020CBLB9045
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0007 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB106K020CBLB9045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TBJB106K020CBLB9045

This table gives cross-reference parts and alternative options found for TBJB106K020CBLB9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106K020CBLB9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB106K020LXLD0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020LXLD0023
TBJB106K020LXSC0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020LXSC0823
TBJB106K020RALZ0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020RALZ0H00
T493B106K020BN6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB106K020CBLB9045 vs T493B106K020BN6220WAFL
T493B106K020BC62207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB106K020CBLB9045 vs T493B106K020BC62207640
T493B106K020AK6123 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB106K020CBLB9045 vs T493B106K020AK6123
TBJB106K020CBDB0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020CBDB0800
TBJB106K020RXLB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020RXLB0H45
TBJB106K020CGLB0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020CGLB0924
TBJB106K020CGSC0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components TBJB106K020CBLB9045 vs TBJB106K020CGSC0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB106K020CBLB9045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB106K020CBLB9045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJB106K020CBLB9045 would you like to use for your alert(s)?
  • Please alert me when TBJB106K020CBLB9045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB106K020CBLB9045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB106K020CBLB9045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB106K020CBLB9045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB106K020CBLB9045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB106K020CBLB9045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: