Part Details for TBJB106J006CLMCT900 by Kyocera AVX Components
Overview of TBJB106J006CLMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB106J006CLMCT900
TBJB106J006CLMCT900 CAD Models
TBJB106J006CLMCT900 Part Data Attributes
|
TBJB106J006CLMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB106J006CLMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB106J006CLMCT900
This table gives cross-reference parts and alternative options found for TBJB106J006CLMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB106J006CLMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH106JABL | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB106J006CLMCT900 vs CWR11DH106JABL |
TBJB106J006CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CWSZ0000 |
TBJB106J006CKST0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CKST0024 |
T492B106J006BCTLVL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | TBJB106J006CLMCT900 vs T492B106J006BCTLVL |
TBJB106J006CXSCT945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CXSCT945 |
TBJB106J006CXLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CXLZ0723 |
TBJB106J006CFSC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CFSC0745 |
TBJB106J006CWLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CWLZ0H23 |
TBJB106J006CESB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CESB0923 |
TBJB106J006CWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, 1411 | Kyocera AVX Components | TBJB106J006CLMCT900 vs TBJB106J006CWLC0000 |