There are no models available for this part yet.
Overview of TBJA685M004CRSZ0923 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBJA685M004CRSZ0923 by Kyocera AVX Components
Part Data Attributes for TBJA685M004CRSZ0923 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
COTS Product
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TBJA685M004CRSZ0923
This table gives cross-reference parts and alternative options found for TBJA685M004CRSZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA685M004CRSZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685M004CM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRSZ0923 vs T493A685M004CM62107610 |
T493A685M004AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRSZ0923 vs T493A685M004AK62107610 |
TBJA685M004CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685M004CRSZ0923 vs TBJA685M004CSLZ0723 |
TBJA685M004CRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA685M004CRSZ0923 vs TBJA685M004CRSZ0000 |
T493A685M004AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRSZ0923 vs T493A685M004AH6420WAFL |
TBJA685M004CWLC0924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJA685M004CRSZ0923 vs TBJA685M004CWLC0924 |
T493A685M004CN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRSZ0923 vs T493A685M004CN62207610 |
T491A685M004AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TBJA685M004CRSZ0923 vs T491A685M004AT7280 |
TBJA685M004CWLC0923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJA685M004CRSZ0923 vs TBJA685M004CWLC0923 |
T493A685M004CN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA685M004CRSZ0923 vs T493A685M004CN62107610 |