Part Details for TBJA684M035CRLD0700 by Kyocera AVX Components
Overview of TBJA684M035CRLD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684M035CRLD0700
TBJA684M035CRLD0700 CAD Models
TBJA684M035CRLD0700 Part Data Attributes
|
TBJA684M035CRLD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684M035CRLD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684M035CRLD0700
This table gives cross-reference parts and alternative options found for TBJA684M035CRLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684M035CRLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3EA0.68UF20%35V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Firadec | TBJA684M035CRLD0700 vs CTC3EA0.68UF20%35V |
07016-134MMCH6A | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684M035CRLD0700 vs 07016-134MMCH6A |
TBJA684M035LRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684M035CRLD0700 vs TBJA684M035LRSZ0045 |
TBJA684M035RGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M035CRLD0700 vs TBJA684M035RGLC0024 |
TBJA684M035CGDD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M035CRLD0700 vs TBJA684M035CGDD0945 |
T493A684M035CH611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684M035CRLD0700 vs T493A684M035CH611BWAFL |
T493A684M035CH621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684M035CRLD0700 vs T493A684M035CH621AWAFL |
TBJA684M035CCLZ9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M035CRLD0700 vs TBJA684M035CCLZ9H45 |
TBJA684M035CSDB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M035CRLD0700 vs TBJA684M035CSDB0000 |
TBJA684M035CGSD0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M035CRLD0700 vs TBJA684M035CGSD0724 |