Part Details for TBJA684M025RELB0900 by Kyocera AVX Components
Overview of TBJA684M025RELB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684M025RELB0900
TBJA684M025RELB0900 CAD Models
TBJA684M025RELB0900 Part Data Attributes
|
TBJA684M025RELB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684M025RELB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7980 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684M025RELB0900
This table gives cross-reference parts and alternative options found for TBJA684M025RELB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684M025RELB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684M025RLLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M025RELB0900 vs TBJA684M025RLLZ0824 |
T493A684M025BB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA684M025RELB0900 vs T493A684M025BB6221 |
T493A684M025BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA684M025RELB0900 vs T493A684M025BT6230 |
TBJA684M025JDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M025RELB0900 vs TBJA684M025JDLZ0945 |
T493A684M025CT641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684M025RELB0900 vs T493A684M025CT641B7640 |
TBJA684M025LWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M025RELB0900 vs TBJA684M025LWLZ0845 |
T493A684M025BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA684M025RELB0900 vs T493A684M025BT62107610 |
TBJA684M025CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684M025RELB0900 vs TBJA684M025CSSD0045 |
T493A684M025CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684M025RELB0900 vs T493A684M025CT651A7640 |
TBJA684M025RKSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684M025RELB0900 vs TBJA684M025RKSC0823 |