Part Details for TBJA684J015CSLT0045 by Kyocera AVX Components
Overview of TBJA684J015CSLT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684J015CSLT0045
TBJA684J015CSLT0045 CAD Models
TBJA684J015CSLT0045 Part Data Attributes
|
TBJA684J015CSLT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684J015CSLT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684J015CSLT0045
This table gives cross-reference parts and alternative options found for TBJA684J015CSLT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684J015CSLT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK684JDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA684J015CSLT0045 vs CWR11HK684JDA |
TBJA684J015CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA684J015CSLT0045 vs TBJA684J015CBLZ0724 |
T492A684J015TCTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA684J015CSLT0045 vs T492A684J015TCTLVL7280 |
TBJA684J015CALC9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSLT0045 vs TBJA684J015CALC9945 |
TBJA684J015CALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSLT0045 vs TBJA684J015CALZ0H24 |
T492A684J015PBTLVL | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | TBJA684J015CSLT0045 vs T492A684J015PBTLVL |
TBJA684J015CASC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSLT0045 vs TBJA684J015CASC0723 |
T492A684J015BH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA684J015CSLT0045 vs T492A684J015BH4251WAFL |
TBJA684J015CCLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSLT0045 vs TBJA684J015CCLZ0800 |
TBJA684J015CCMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | Kyocera AVX Components | TBJA684J015CSLT0045 vs TBJA684J015CCMZ0823 |