Part Details for TBJA684J015CBMZT924 by Kyocera AVX Components
Overview of TBJA684J015CBMZT924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA684J015CBMZT924
TBJA684J015CBMZT924 CAD Models
TBJA684J015CBMZT924 Part Data Attributes
|
TBJA684J015CBMZT924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA684J015CBMZT924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA684J015CBMZT924
This table gives cross-reference parts and alternative options found for TBJA684J015CBMZT924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA684J015CBMZT924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11HB684JDCW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206 | TBJA684J015CBMZT924 vs CWR11HB684JDCW |
CWR11HK684JA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1306, CHIP | TBJA684J015CBMZT924 vs CWR11HK684JA |
CWR11HB684JBAW | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | TBJA684J015CBMZT924 vs CWR11HB684JBAW |
CWR11HK684JBCTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | TBJA684J015CBMZT924 vs CWR11HK684JBCTR13 |
CWR11HC684JRZ | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.7uF, Surface Mount, 1206, CHIP | TBJA684J015CBMZT924 vs CWR11HC684JRZ |
TBJA684J015CWLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | TBJA684J015CBMZT924 vs TBJA684J015CWLB0H23 |
TBJA684J015CWSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | TBJA684J015CBMZT924 vs TBJA684J015CWSB0000 |
TBJA684J015CSST0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206 | TBJA684J015CBMZT924 vs TBJA684J015CSST0024 |
TBJA684J015CRLZT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | TBJA684J015CBMZT924 vs TBJA684J015CRLZT945 |
TBJA684J015CRLD99GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1306, CHIP | TBJA684J015CBMZT924 vs TBJA684J015CRLD99GC |