Part Details for TBJA476M004LBLZ0700 by Kyocera AVX Components
Overview of TBJA476M004LBLZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA476M004LBLZ0700
TBJA476M004LBLZ0700 CAD Models
TBJA476M004LBLZ0700 Part Data Attributes
|
TBJA476M004LBLZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA476M004LBLZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00188 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 155 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA476M004LBLZ0700
This table gives cross-reference parts and alternative options found for TBJA476M004LBLZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA476M004LBLZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA476M004LWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LWLZ0723 |
293D476X0004A2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TBJA476M004LBLZ0700 vs 293D476X0004A2TE3 |
F930G476MAAAJ6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | TBJA476M004LBLZ0700 vs F930G476MAAAJ6 |
TBJA476M004LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LBSB0823 |
TBJA476M004LRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LRSB0724 |
TR3A476M004D0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TBJA476M004LBLZ0700 vs TR3A476M004D0500 |
TBJA476M004LBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LBSC0745 |
TBJA476M004LBSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LBSZ0023 |
TBJA476M004LSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LSLZ0H23 |
TBJA476M004LSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476M004LBLZ0700 vs TBJA476M004LSSB0800 |