Part Details for TBJA476K004LRSZ0845 by Kyocera AVX Components
Overview of TBJA476K004LRSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA476K004LRSZ0845
TBJA476K004LRSZ0845 CAD Models
TBJA476K004LRSZ0845 Part Data Attributes
|
TBJA476K004LRSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA476K004LRSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00188 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 155 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA476K004LRSZ0845
This table gives cross-reference parts and alternative options found for TBJA476K004LRSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA476K004LRSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA476K004LSSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LSSC0845 |
TBJA476K004LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LRLC0045 |
TBJA476K004LRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LRLZ0800 |
TBJA476K004LBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LBLB0000 |
TBJA476K004LSLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LSLB0H45 |
TBJA476K004LRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LRLC0845 |
TBJA476K004LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LWSB0724 |
TAJA476K004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TAJA476K004A |
TBJA476K004LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LBLZ0000 |
TBJA476K004LWSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1206, | Kyocera AVX Components | TBJA476K004LRSZ0845 vs TBJA476K004LWSC0724 |