Part Details for TBJA475M006CBLD0800 by Kyocera AVX Components
Overview of TBJA475M006CBLD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA475M006CBLD0800
TBJA475M006CBLD0800 CAD Models
TBJA475M006CBLD0800 Part Data Attributes
|
TBJA475M006CBLD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475M006CBLD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475M006CBLD0800
This table gives cross-reference parts and alternative options found for TBJA475M006CBLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475M006CBLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475M006CADZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CADZ0045 |
TBJA475M006CASB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CASB0800 |
TBJA475M006CGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CGLC0H24 |
TBJA475M006CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CELD0924 |
TBJA475M006CKDB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CKDB0823 |
TBJA475M006CXDC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CXDC0924 |
TBJA475M006CRSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CRSZ0845 |
07016-007MCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs 07016-007MCCZ |
TBJA475M006CRLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CRLD0H45 |
TBJA475M006CEDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475M006CBLD0800 vs TBJA475M006CEDZ0800 |