Part Details for TBJA475K004CDLD0800 by Kyocera AVX Components
Overview of TBJA475K004CDLD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA475K004CDLD0800
TBJA475K004CDLD0800 CAD Models
TBJA475K004CDLD0800 Part Data Attributes
|
TBJA475K004CDLD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475K004CDLD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475K004CDLD0800
This table gives cross-reference parts and alternative options found for TBJA475K004CDLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475K004CDLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K004CLSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CLSZ0800 |
TBJA475K004CBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CBSB0824 |
TBJA475K004CCMT0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CCMT0023 |
TBJA475K004CDLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CDLZ0H23 |
T493A475K004CT641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TBJA475K004CDLD0800 vs T493A475K004CT641AWAFL |
TBJA475K004CDSB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CDSB0800 |
T492A475K004TH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | KEMET Corporation | TBJA475K004CDLD0800 vs T492A475K004TH42507280 |
TBJA475K004CELZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CELZ0723 |
TBJA475K004CXLZT823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CXLZT823 |
TBJA475K004CKLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475K004CDLD0800 vs TBJA475K004CKLC0900 |