Part Details for TBJA475J016CLLB9900 by Kyocera AVX Components
Overview of TBJA475J016CLLB9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA475J016CLLB9900
TBJA475J016CLLB9900 CAD Models
TBJA475J016CLLB9900 Part Data Attributes
|
TBJA475J016CLLB9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA475J016CLLB9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA475J016CLLB9900
This table gives cross-reference parts and alternative options found for TBJA475J016CLLB9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA475J016CLLB9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475J016CWLC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CWLC0724 |
TBJA475J016CXSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CXSZ0H00 |
TBJA475J016CGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CGSZ0H23 |
TBJA475J016CGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CGSC0000 |
TBJA475J016CALZ9045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CALZ9045 |
TBJA475J016CALC9H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CALC9H00 |
TBJA475J016CXDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 4.7uF, 1206, | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CXDZ0845 |
T493A475J016CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA475J016CLLB9900 vs T493A475J016CT64207610 |
TBJA475J016CSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CSLZ0824 |
TBJA475J016CRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA475J016CLLB9900 vs TBJA475J016CRLD0023 |