Part Details for TBJA474J025CRLT0923 by Kyocera AVX Components
Overview of TBJA474J025CRLT0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA474J025CRLT0923
TBJA474J025CRLT0923 CAD Models
TBJA474J025CRLT0923 Part Data Attributes
|
TBJA474J025CRLT0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA474J025CRLT0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA474J025CRLT0923
This table gives cross-reference parts and alternative options found for TBJA474J025CRLT0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA474J025CRLT0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK474JDCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CRLT0923 vs CWR11KK474JDCTR4 |
CWR11KB474JBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CRLT0923 vs CWR11KB474JBTR4 |
T493A474J025CB632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474J025CRLT0923 vs T493A474J025CB632B |
T493A474J025AB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474J025CRLT0923 vs T493A474J025AB6221 |
TBJA474J025CALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CRLT0923 vs TBJA474J025CALB0H23 |
T493A474J025AB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474J025CRLT0923 vs T493A474J025AB64107610 |
TBJA474J025CESC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CRLT0923 vs TBJA474J025CESC0924 |
TBJA474J025CEST0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CRLT0923 vs TBJA474J025CEST0824 |
T493A474J025AC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA474J025CRLT0923 vs T493A474J025AC64207610 |
TBJA474J025CFST0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TBJA474J025CRLT0923 vs TBJA474J025CFST0900 |