Part Details for TBJA474J020CKMCT900 by Kyocera AVX Components
Overview of TBJA474J020CKMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA474J020CKMCT900
TBJA474J020CKMCT900 CAD Models
TBJA474J020CKMCT900 Part Data Attributes
|
TBJA474J020CKMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA474J020CKMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Terminal Finish | Gold (Au) | |
Width | 1.6 mm |
Alternate Parts for TBJA474J020CKMCT900
This table gives cross-reference parts and alternative options found for TBJA474J020CKMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA474J020CKMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474J020CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TBJA474J020CKMCT900 vs TBJA474J020CSLT0045 |
CWR11JB474JZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA474J020CKMCT900 vs CWR11JB474JZBBULK |
TBJA474J020CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TBJA474J020CKMCT900 vs TBJA474J020CWLT0H45 |
CWR11JB474JZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA474J020CKMCT900 vs CWR11JB474JZBW |
T493A474J020CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474J020CKMCT900 vs T493A474J020CC622B |
CWR11JH474JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA474J020CKMCT900 vs CWR11JH474JBB |
T493A474J020CH632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474J020CKMCT900 vs T493A474J020CH632C |
T493A474J020CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474J020CKMCT900 vs T493A474J020CB611C |
T493A474J020CT611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, | KEMET Corporation | TBJA474J020CKMCT900 vs T493A474J020CT611A |
TBJA474J020CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TBJA474J020CKMCT900 vs TBJA474J020CRLT0000 |