Part Details for TBJA336M004CBLD0700 by Kyocera AVX Components
Overview of TBJA336M004CBLD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA336M004CBLD0700
TBJA336M004CBLD0700 CAD Models
TBJA336M004CBLD0700 Part Data Attributes
|
TBJA336M004CBLD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA336M004CBLD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA336M004CBLD0700
This table gives cross-reference parts and alternative options found for TBJA336M004CBLD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA336M004CBLD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CASD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336M004CBLD0700 vs TBJA336M004CASD0024 |
T493A336M004AH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA336M004CBLD0700 vs T493A336M004AH64107610 |
T493A336M004BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336M004CBLD0700 vs T493A336M004BK6120 |
TBJA336M004CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA336M004CBLD0700 vs TBJA336M004CSLD0724 |
TBJA336M004CLDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336M004CBLD0700 vs TBJA336M004CLDC0845 |
T493A336M004BN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA336M004CBLD0700 vs T493A336M004BN62107640 |
TBJA336M004CCLD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336M004CBLD0700 vs TBJA336M004CCLD0823 |
TBJA336M004CKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336M004CBLD0700 vs TBJA336M004CKSC0724 |
T493A336M004CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336M004CBLD0700 vs T493A336M004CT6220 |
TBJA336M004CSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA336M004CBLD0700 vs TBJA336M004CSSB0845 |