Part Details for TBJA336K004CADB0724 by Kyocera AVX Components
Overview of TBJA336K004CADB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA336K004CADB0724
TBJA336K004CADB0724 CAD Models
TBJA336K004CADB0724 Part Data Attributes
|
TBJA336K004CADB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA336K004CADB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA336K004CADB0724
This table gives cross-reference parts and alternative options found for TBJA336K004CADB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA336K004CADB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336K004CGSC0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CGSC0023 |
TBJA336K004CXSC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CXSC0000 |
TBJA336K004CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CGLB0924 |
TBJA336K004CBDB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CBDB0800 |
T493A336K004BC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336K004CADB0724 vs T493A336K004BC6220 |
TBJA336K004CWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CWLC0845 |
TBJA336K004CXDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CXDZ0823 |
T493A336K004AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336K004CADB0724 vs T493A336K004AB63107280 |
T494A336K004AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA336K004CADB0724 vs T494A336K004AM7280 |
TBJA336K004CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA336K004CADB0724 vs TBJA336K004CSLB0823 |