Part Details for TBJA336J004CEDZ0945 by Kyocera AVX Components
Overview of TBJA336J004CEDZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA336J004CEDZ0945
TBJA336J004CEDZ0945 CAD Models
TBJA336J004CEDZ0945 Part Data Attributes
|
TBJA336J004CEDZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA336J004CEDZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA336J004CEDZ0945
This table gives cross-reference parts and alternative options found for TBJA336J004CEDZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA336J004CEDZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336J004CDLD0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CEDZ0945 vs TBJA336J004CDLD0723 |
T493A336J004AT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336J004CEDZ0945 vs T493A336J004AT6120 |
T493A336J004AB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, 1206 | KEMET Corporation | TBJA336J004CEDZ0945 vs T493A336J004AB6320 |
T493A336J004CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336J004CEDZ0945 vs T493A336J004CT6210 |
T493A336J004AC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA336J004CEDZ0945 vs T493A336J004AC6110WAFL |
TBJA336J004CRLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CEDZ0945 vs TBJA336J004CRLD0H24 |
T493A336J004CH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA336J004CEDZ0945 vs T493A336J004CH64207640 |
TBJA336J004CLSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CEDZ0945 vs TBJA336J004CLSC0H00 |
TBJA336J004CLDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CEDZ0945 vs TBJA336J004CLDC0845 |
TBJA336J004CCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CEDZ0945 vs TBJA336J004CCLC0724 |