Part Details for TBJA336J004CBSC0024 by Kyocera AVX Components
Overview of TBJA336J004CBSC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA336J004CBSC0024
TBJA336J004CBSC0024 CAD Models
TBJA336J004CBSC0024 Part Data Attributes
|
TBJA336J004CBSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA336J004CBSC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA336J004CBSC0024
This table gives cross-reference parts and alternative options found for TBJA336J004CBSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA336J004CBSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336J004CCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CCSC0000 |
TBJA336J004CCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CCSZ0H23 |
TBJA336J004CDLC0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CDLC0723 |
T493A336J004BH64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA336J004CBSC0024 vs T493A336J004BH64207640 |
TBJA336J004CLDD0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CLDD0700 |
T493A336J004CT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA336J004CBSC0024 vs T493A336J004CT6420 |
TBJA336J004CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CRLD0900 |
TBJA336J004CKDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CKDD0H00 |
TBJA336J004CLSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CLSB0H00 |
TBJA336J004CDSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 33uF, 1206, | Kyocera AVX Components | TBJA336J004CBSC0024 vs TBJA336J004CDSZ0723 |