Part Details for TBJA335M006CWMCT900 by Kyocera AVX Components
Overview of TBJA335M006CWMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335M006CWMCT900
TBJA335M006CWMCT900 CAD Models
TBJA335M006CWMCT900 Part Data Attributes
|
TBJA335M006CWMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335M006CWMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Terminal Finish | Gold (Au) | |
Width | 1.6 mm |
Alternate Parts for TBJA335M006CWMCT900
This table gives cross-reference parts and alternative options found for TBJA335M006CWMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335M006CWMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M006CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CSLT0H24 |
TBJA335M006CWST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CWST0H24 |
CWR11DC335MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335M006CWMCT900 vs CWR11DC335MZBTR |
TBJA335M006CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CWLT0H45 |
TBJA335M006CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CBST0723 |
TBJA335M006CSST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CSST0700 |
CWR11DC335MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335M006CWMCT900 vs CWR11DC335MZCTR13 |
TBJA335M006CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CWST0823 |
TBJA335M006CSLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CSLT0745 |
TBJA335M006CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335M006CWMCT900 vs TBJA335M006CRST0900 |