Part Details for TBJA335J015CBSC0845 by Kyocera AVX Components
Overview of TBJA335J015CBSC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335J015CBSC0845
TBJA335J015CBSC0845 CAD Models
TBJA335J015CBSC0845 Part Data Attributes
|
TBJA335J015CBSC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335J015CBSC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TBJ(15V,J TOL,B) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA335J015CBSC0845
This table gives cross-reference parts and alternative options found for TBJA335J015CBSC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335J015CBSC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J016LKLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LKLZ0H00 |
TBJA335J016LXSD0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LXSD0800 |
TBJA335J016LXSB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LXSB0945 |
TBJA335J016LWSD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LWSD0724 |
TBJA335J016LWDD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LWDD0945 |
TBJA335J016LRDB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LRDB0023 |
TBJA335J016LLLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LLLZ0700 |
TBJA335J016LKLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LKLB9H45 |
TBJA335J016LGSD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LGSD0823 |
TBJA335J016LASZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J015CBSC0845 vs TBJA335J016LASZ0900 |