Part Details for TBJA335J006CWMCTH24 by Kyocera AVX Components
Overview of TBJA335J006CWMCTH24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335J006CWMCTH24
TBJA335J006CWMCTH24 CAD Models
TBJA335J006CWMCTH24 Part Data Attributes
|
TBJA335J006CWMCTH24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335J006CWMCTH24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA335J006CWMCTH24
This table gives cross-reference parts and alternative options found for TBJA335J006CWMCTH24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335J006CWMCTH24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J006CEMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CEMC0H00 |
TBJA335J006CDMB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CDMB0945 |
TBJA335J006CXMCT724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CXMCT724 |
TBJA335J006CBMD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CBMD0824 |
TBJA335J006CRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CRSB0024 |
TBJA335J006CRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CRSZ0923 |
TBJA335J006CCMD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CCMD0900 |
TBJA335J006CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CRLD0845 |
TBJA335J006CLMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CLMZ0945 |
TBJA335J006CLLC9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TBJA335J006CWMCTH24 vs TBJA335J006CLLC9900 |