Part Details for TBJA335J006CSST0745 by Kyocera AVX Components
Overview of TBJA335J006CSST0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA335J006CSST0745
TBJA335J006CSST0745 CAD Models
TBJA335J006CSST0745 Part Data Attributes
|
TBJA335J006CSST0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA335J006CSST0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA335J006CSST0745
This table gives cross-reference parts and alternative options found for TBJA335J006CSST0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA335J006CSST0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J006CWLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSST0745 vs TBJA335J006CWLT0945 |
CWR11DB335JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J006CSST0745 vs CWR11DB335JCBBULK |
T492A335J006BH | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 3.3uF; Working Voltage (Vdc)[max]: 6.3V; Capacitance Tolerance: +/-5%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 3216-18; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 3.2mm x 1.6mm x 1.6mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: MIL-PRF-55365: B Failure Rate | KEMET Corporation | TBJA335J006CSST0745 vs T492A335J006BH |
CWR11DK335JZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA335J006CSST0745 vs CWR11DK335JZBTR13 |
CWR11DS335JBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA335J006CSST0745 vs CWR11DS335JBA |
TBJA335J006CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSST0745 vs TBJA335J006CWST0045 |
TBJA335J006CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSST0745 vs TBJA335J006CBST0700 |
TBJA335J006CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSST0745 vs TBJA335J006CRLT0723 |
TBJA335J006CWLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSST0745 vs TBJA335J006CWLT0745 |
TBJA335J006CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TBJA335J006CSST0745 vs TBJA335J006CSLT0045 |