Part Details for TBJA334M035RDLC0823 by Kyocera AVX Components
Overview of TBJA334M035RDLC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA334M035RDLC0823
TBJA334M035RDLC0823 CAD Models
TBJA334M035RDLC0823 Part Data Attributes
|
TBJA334M035RDLC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334M035RDLC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11280 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334M035RDLC0823
This table gives cross-reference parts and alternative options found for TBJA334M035RDLC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334M035RDLC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH334MDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TBJA334M035RDLC0823 vs CWR11MH334MDBW |
CWR11MB334MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA334M035RDLC0823 vs CWR11MB334MSA |
CWR11MH334MDATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M035RDLC0823 vs CWR11MH334MDATR4 |
TBJA334M035RFLC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M035RDLC0823 vs TBJA334M035RFLC0923 |
TBJA334M035CBMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334M035RDLC0823 vs TBJA334M035CBMZ0H23 |
T493A334M035CM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334M035RDLC0823 vs T493A334M035CM6420WAFL |
T493A334M035CH642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA334M035RDLC0823 vs T493A334M035CH642B7280 |
T493A334M035BM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | KEMET Corporation | TBJA334M035RDLC0823 vs T493A334M035BM6320 |
T493A334M035AN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334M035RDLC0823 vs T493A334M035AN62107610 |
T493A334M035AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334M035RDLC0823 vs T493A334M035AK6420WAFL |