Part Details for TBJA334K025CWST0824 by Kyocera AVX Components
Overview of TBJA334K025CWST0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA334K025CWST0824
TBJA334K025CWST0824 CAD Models
TBJA334K025CWST0824 Part Data Attributes
|
TBJA334K025CWST0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334K025CWST0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334K025CWST0824
This table gives cross-reference parts and alternative options found for TBJA334K025CWST0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334K025CWST0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K025CDSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CDSZ0045 |
TBJA334K025CEMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CEMZ0H24 |
TBJA334K025CCSD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CCSD0800 |
TBJA334K025CFMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CFMZ0724 |
TBJA334K025CKLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CKLC0945 |
TBJA334K025CKLT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CKLT0845 |
TBJA334K025CKSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CKSZ0945 |
TBJA334K025CLLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CLLD0H00 |
TBJA334K025CRMBT900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CRMBT900 |
TBJA334K025CSMZT000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CWST0824 vs TBJA334K025CSMZT000 |