Part Details for TBJA334K025CKSC0724 by Kyocera AVX Components
Overview of TBJA334K025CKSC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA334K025CKSC0724
TBJA334K025CKSC0724 CAD Models
TBJA334K025CKSC0724 Part Data Attributes
|
TBJA334K025CKSC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA334K025CKSC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA334K025CKSC0724
This table gives cross-reference parts and alternative options found for TBJA334K025CKSC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334K025CKSC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A334K025AH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K025CKSC0724 vs T493A334K025AH63207610 |
T493A334K025BN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K025CKSC0724 vs T493A334K025BN61207640 |
T493A334K025CH6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA334K025CKSC0724 vs T493A334K025CH6221 |
TBJA334K025CRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CRLZ0800 |
TBJA334K025CRMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CRMZ0823 |
TBJA334K025CALZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CALZ0823 |
TBJA334K025CSMB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CSMB0000 |
TBJA334K025CWLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CWLD0H23 |
TBJA334K025CBMB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CBMB0023 |
TBJA334K025CLSZTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TBJA334K025CKSC0724 vs TBJA334K025CLSZTH45 |