Datasheets
TBJA334J035CRL9000 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP

Part Details for TBJA334J035CRL9000 by Kyocera AVX Components

Overview of TBJA334J035CRL9000 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for TBJA334J035CRL9000

TBJA334J035CRL9000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA334J035CRL9000 Part Data Attributes

TBJA334J035CRL9000 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA334J035CRL9000 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.6 mm
Leakage Current 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 35 V
Size Code 1206
Surface Mount YES
Tan Delta 0.04
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA334J035CRL9000

This table gives cross-reference parts and alternative options found for TBJA334J035CRL9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA334J035CRL9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA334J035CSZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CSZ0024
TBJA334J035CSS0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CSS0900
TBJA334J035CBB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CBB0823
TBJA334J035CBS0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CBS0723
TBJA334J035CSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CSC0000
TBJA334J035CRZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CRZ9023
TBJA334J035CBZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CBZ9045
TBJA334J035CRSC9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035CRSC9045
TBJA334J035LBLZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs TBJA334J035LBLZ9045
CWR11MC334JCZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA334J035CRL9000 vs CWR11MC334JCZBULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA334J035CRL9000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA334J035CRL9000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA334J035CRL9000 would you like to use for your alert(s)?
  • Please alert me when TBJA334J035CRL9000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA334J035CRL9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA334J035CRL9000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA334J035CRL9000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA334J035CRL9000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA334J035CRL9000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: