Part Details for TBJA226M006CLSZ0823 by Kyocera AVX Components
Overview of TBJA226M006CLSZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226M006CLSZ0823
TBJA226M006CLSZ0823 CAD Models
TBJA226M006CLSZ0823 Part Data Attributes
|
TBJA226M006CLSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226M006CLSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA226M006CLSZ0823
This table gives cross-reference parts and alternative options found for TBJA226M006CLSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226M006CLSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226M006JBSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBJA226M006JBSZ0923 |
TBJA226M006CSDD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBJA226M006CSDD0724 |
TBJA226M006CKLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBJA226M006CKLD0H45 |
TBJA226M006CDSB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBJA226M006CDSB0823 |
TBJA226M006CCSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBJA226M006CCSC0H45 |
TBCA226M006CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBCA226M006CBSZ0923 |
TBCA226M006CDLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBCA226M006CDLB0H23 |
TBCA226M006CDSB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBCA226M006CDSB0000 |
TBCA226M006CELB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBCA226M006CELB0723 |
TBCA226M006CKSB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226M006CLSZ0823 vs TBCA226M006CKSB0900 |