Part Details for TBJA226K006LRSB0923 by Kyocera AVX Components
Overview of TBJA226K006LRSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226K006LRSB0923
TBJA226K006LRSB0923 CAD Models
TBJA226K006LRSB0923 Part Data Attributes
|
TBJA226K006LRSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226K006LRSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00132 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 155 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA226K006LRSB0923
This table gives cross-reference parts and alternative options found for TBJA226K006LRSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226K006LRSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR15DH226KBAB | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs CWR15DH226KBAB |
TBJA226K006RWSC0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBJA226K006RWSC0724 |
TBCA226K006CXSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBCA226K006CXSZ0H45 |
TBJA226K006CXSC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBJA226K006CXSC0845 |
TBCA226K006CGSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBCA226K006CGSC0045 |
TBCA226K006CXLB0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBCA226K006CXLB0923 |
TBJA226K006LSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBJA226K006LSLZ0845 |
TBCA226K006CFMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBCA226K006CFMD0924 |
TBJA226K006CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBJA226K006CBLZ0045 |
TBJA226K006CBDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K006LRSB0923 vs TBJA226K006CBDZ0H45 |