Part Details for TBJA226K004CWSZ0800 by Kyocera AVX Components
Overview of TBJA226K004CWSZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226K004CWSZ0800
TBJA226K004CWSZ0800 CAD Models
TBJA226K004CWSZ0800 Part Data Attributes
|
TBJA226K004CWSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226K004CWSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TBJA226K004CWSZ0800
This table gives cross-reference parts and alternative options found for TBJA226K004CWSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226K004CWSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A226K004CT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004CT6310WAFL |
T493A226K004CK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004CK62207640 |
T493A226K004AH62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004AH62107640 |
T493A226K004CB641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004CB641AWAFL |
T493A226K004AT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004AT6220WAFL |
T493A226K004AC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004AC6430 |
T493A226K004CC632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004CC632BWAFL |
T493A226K004AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004AT62107640 |
T493A226K004CC621C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004CC621C7640 |
T493A226K004CC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA226K004CWSZ0800 vs T493A226K004CC6120 |