Part Details for TBJA226K004CWSC0900 by Kyocera AVX Components
Overview of TBJA226K004CWSC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226K004CWSC0900
TBJA226K004CWSC0900 CAD Models
TBJA226K004CWSC0900 Part Data Attributes
|
TBJA226K004CWSC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226K004CWSC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Terminal Finish | Gold (Au) | |
Width | 1.6 mm |
Alternate Parts for TBJA226K004CWSC0900
This table gives cross-reference parts and alternative options found for TBJA226K004CWSC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226K004CWSC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226K004CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CBSC0723 |
TBJA226K004CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CRSC0H00 |
TBJA226K004CSLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CSLB0824 |
TBJA226K004CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CSLB0045 |
TBJA226K004CRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CRSC0800 |
TBJA226K004CBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CBLZ0824 |
T493A226K004CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TBJA226K004CWSC0900 vs T493A226K004CB612C |
TBJA226K004CSLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CSLZ0745 |
TBJA226K004CRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CWSC0900 vs TBJA226K004CRSZ0045 |
T451A12260GKAP | CAP,TANTALUM / TA2O5,22UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJA226K004CWSC0900 vs T451A12260GKAP |