Part Details for TBJA226K004CSSZ9024 by Kyocera AVX Components
Overview of TBJA226K004CSSZ9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226K004CSSZ9024
TBJA226K004CSSZ9024 CAD Models
TBJA226K004CSSZ9024 Part Data Attributes
|
TBJA226K004CSSZ9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226K004CSSZ9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJA226K004CSSZ9024
This table gives cross-reference parts and alternative options found for TBJA226K004CSSZ9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226K004CSSZ9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226K004CBL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CBL9024 |
TBJA226K004CSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CSB0023 |
TBJA226K004LBSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004LBSB9024 |
TBJA226K004CRL0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CRL0745 |
TBJA226K004CBL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CBL9023 |
NTC-T226K4TRA(3.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | TBJA226K004CSSZ9024 vs NTC-T226K4TRA(3.5)F |
TAJA226K004S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TAJA226K004S |
TBJA226K004CBC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CBC0800 |
TBJA226K004CRS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CRS0924 |
TBJA226K004CSSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA226K004CSSZ9024 vs TBJA226K004CSSC9023 |