TBJA225M025CSLB0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206,

Overview of TBJA225M025CSLB0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA225M025CSLB0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA225M025CSLB0H24 by Kyocera AVX Components

TBJA225M025CSLB0H24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0006 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
41 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA225M025CSLB0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206,
    VS

Alternate Parts for TBJA225M025CSLB0H24

This table gives cross-reference parts and alternative options found for TBJA225M025CSLB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M025CSLB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA225M025CBSC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CBSC0H24
TBJA225M025CWSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CWSZ0045
T491A225M025ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TBJA225M025CSLB0H24 vs T491A225M025ZT
TBJA225M025CBLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CBLZ0H24
TBJA225M025CRLC0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CRLC0H00
TBJA225M025CWSB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CWSB0H23
TLESVA1E225M8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TOKIN Corporation TBJA225M025CSLB0H24 vs TLESVA1E225M8RE
TBJA225M025CWSB0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, ROHS COMPLIANT Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CWSB0924
TBJA225M025CWSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, ROHS COMPLIANT Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CWSB0923
TBJA225M025CWSC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M025CSLB0H24 vs TBJA225M025CWSC0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225M025CSLB0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225M025CSLB0H24 by Kyocera AVX Components

  • Please alert me when TBJA225M025CSLB0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJA225M025CSLB0H24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225M025CSLB0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJA225M025CSLB0H24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225M025CSLB0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225M025CSLB0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: