Datasheets
TBJA225M025CRSZ0700 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP

Part Details for TBJA225M025CRSZ0700 by Kyocera AVX Components

Overview of TBJA225M025CRSZ0700 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TBJA225M025CRSZ0700

Part # Distributor Description Stock Price Buy
DISTI # 478-TBJA225M025CRSZ0700TR-ND
DigiKey CAP TANT Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $5.0728
$5.0728 Buy Now
DISTI # TBJA225M025CRSZ070
Avnet Americas Cap Tant Solid 2.2uF 25VDC A CASE 20% 3216-18 (Alt: TBJA225M025CRSZ070) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days 0
  • 50 $4.7576
$4.7576 Buy Now
DISTI # 581-TBJA225M025CRSZ
Mouser Electronics Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant 0
  • 2,000 $5.0000
$5.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2000 Lead time: 30 Weeks 0
  • 50 $5.1200
$5.1200 Buy Now

Part Details for TBJA225M025CRSZ0700

TBJA225M025CRSZ0700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA225M025CRSZ0700 Part Data Attributes

TBJA225M025CRSZ0700 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA225M025CRSZ0700 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 30 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 7000 mΩ
Height 1.6 mm
JESD-609 Code e3
Leakage Current 0.0006 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 41 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA225M025CRSZ0700

This table gives cross-reference parts and alternative options found for TBJA225M025CRSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M025CRSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAJA225M025RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M025CRSZ0700 vs TAJA225M025RNJ
593D225X0025A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TBJA225M025CRSZ0700 vs 593D225X0025A2TE3
F931E225MAA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TBJA225M025CRSZ0700 vs F931E225MAA
T491A225M025AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA225M025CRSZ0700 vs T491A225M025AH
TPSA225M025R2500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225M025CRSZ0700 vs TPSA225M025R2500
TR3A225M025D4000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TBJA225M025CRSZ0700 vs TR3A225M025D4000
293D225X0025A8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TBJA225M025CRSZ0700 vs 293D225X0025A8T
T494A225M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA225M025CRSZ0700 vs T494A225M025AT
293D225X0025A2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TBJA225M025CRSZ0700 vs 293D225X0025A2TE3
TRJA225M025RRJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M025CRSZ0700 vs TRJA225M025RRJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225M025CRSZ0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225M025CRSZ0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225M025CRSZ0700 would you like to use for your alert(s)?
  • Please alert me when TBJA225M025CRSZ0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225M025CRSZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225M025CRSZ0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225M025CRSZ0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225M025CRSZ0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225M025CRSZ0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: