Datasheets
TBJA225M020JGLC0024 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206,

Part Details for TBJA225M020JGLC0024 by Kyocera AVX Components

Overview of TBJA225M020JGLC0024 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for TBJA225M020JGLC0024

TBJA225M020JGLC0024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA225M020JGLC0024 Part Data Attributes

TBJA225M020JGLC0024 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA225M020JGLC0024 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3000 mΩ
Height 1.6 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Size Code 1206
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA225M020JGLC0024

This table gives cross-reference parts and alternative options found for TBJA225M020JGLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M020JGLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA225M020LRSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020LRSZ0823
TBJA225M020JWSC0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020JWSC0H23
TBJA225M020JALB0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020JALB0823
T493A225M020AB6121 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA225M020JGLC0024 vs T493A225M020AB6121
TBJA225M020JXLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020JXLZ0H24
TBJA225M020CASC0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020CASC0745
TBJA225M020LRLC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020LRLC0823
TBJA225M020CKLB0723 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020CKLB0723
TBJA225M020CRDC0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020CRDC0H00
TBJA225M020CADC0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225M020JGLC0024 vs TBJA225M020CADC0H23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225M020JGLC0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225M020JGLC0024 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225M020JGLC0024 would you like to use for your alert(s)?
  • Please alert me when TBJA225M020JGLC0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225M020JGLC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225M020JGLC0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225M020JGLC0024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225M020JGLC0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225M020JGLC0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: