Part Details for TBJA225M016RWLZ0945 by Kyocera AVX Components
Overview of TBJA225M016RWLZ0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225M016RWLZ0945
TBJA225M016RWLZ0945 CAD Models
TBJA225M016RWLZ0945 Part Data Attributes
|
TBJA225M016RWLZ0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225M016RWLZ0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4550 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 51 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225M016RWLZ0945
This table gives cross-reference parts and alternative options found for TBJA225M016RWLZ0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M016RWLZ0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-060MCB6A | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225M016RWLZ0945 vs 07016-060MCB6A |
T494A225M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | KEMET Corporation | TBJA225M016RWLZ0945 vs T494A225M016ATAUTO7280 |
T489A225M016ATE4K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | KEMET Corporation | TBJA225M016RWLZ0945 vs T489A225M016ATE4K57280 |
T493A225M016AB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225M016RWLZ0945 vs T493A225M016AB61107640 |
T493A225M016AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225M016RWLZ0945 vs T493A225M016AC61207640 |
TBJA225M016CESD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M016RWLZ0945 vs TBJA225M016CESD0945 |
TBJA225M016CFDD0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M016RWLZ0945 vs TBJA225M016CFDD0923 |
TBJA225M016CGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M016RWLZ0945 vs TBJA225M016CGSB0923 |
TBJA225M016CGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M016RWLZ0945 vs TBJA225M016CGSC0H45 |
TBJA225M016CRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225M016RWLZ0945 vs TBJA225M016CRLB0723 |