Datasheets
TBJA225M010CWST0024 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206

Part Details for TBJA225M010CWST0024 by Kyocera AVX Components

Overview of TBJA225M010CWST0024 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJA225M010CWST0024

TBJA225M010CWST0024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA225M010CWST0024 Part Data Attributes

TBJA225M010CWST0024 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA225M010CWST0024 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.6 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/8
Size Code 1206
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA225M010CWST0024

This table gives cross-reference parts and alternative options found for TBJA225M010CWST0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M010CWST0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJA225M010CWST0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225M010CWST0024 vs TBJA225M010CWST0000
TBJA225M010CWLT0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225M010CWST0024 vs TBJA225M010CWLT0H45
TBJA225M010CWLT0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225M010CWST0024 vs TBJA225M010CWLT0823
T450A12251AMP Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Fenghua (HK) Electronics Ltd TBJA225M010CWST0024 vs T450A12251AMP
CWR11FK225MZATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M010CWST0024 vs CWR11FK225MZATR13
CWR11FS225MCA CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TBJA225M010CWST0024 vs CWR11FS225MCA
TBJA225M010CBST0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225M010CWST0024 vs TBJA225M010CBST0824
CWR11FC225MZATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225M010CWST0024 vs CWR11FC225MZATR13
TBJA225M010CWST0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225M010CWST0024 vs TBJA225M010CWST0045
CWR11FS225MRZ CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation TBJA225M010CWST0024 vs CWR11FS225MRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225M010CWST0024 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225M010CWST0024 by Kyocera AVX Components

  • Please alert me when TBJA225M010CWST0024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJA225M010CWST0024 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225M010CWST0024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJA225M010CWST0024 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225M010CWST0024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225M010CWST0024 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: